New Product
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 156-VQFN-DR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN96457F-I/8NW

DigiKey Part Number
150-LAN96457F-I/8NW-ND
Manufacturer
Manufacturer Product Number
LAN96457F-I/8NW
Description
7 PORT ETHERNET SWITCH WITH FULL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 156-VQFN-DR (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, MII, RGMII, RMII, SGMII, SPI
Manufacturer
Microchip Technology
Standards
IEEE 802.3, 10/100/1000 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
1.0743V ~ 1.2257V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Ethernet
Package / Case
156-VFQFN Dual Rows, Exposed Pad
Function
Switch
Supplier Device Package
156-VQFN-DR (12x12)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
25231,07880 Kč5 776,97 Kč
100223,15390 Kč22 315,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč