
LAN8872-I/PUA | |
|---|---|
DigiKey Part Number | 150-LAN8872-I/PUA-ND |
Manufacturer | |
Manufacturer Product Number | LAN8872-I/PUA |
Description | IC TRANSCEIVER FULL 1/1 48VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps, 1Gbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 25 | 66,56360 Kč | 1 664,09 Kč |
| 100 | 64,30640 Kč | 6 430,64 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


