64 VQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8841/Q2A

DigiKey Part Number
150-LAN8841/Q2A-ND
Manufacturer
Manufacturer Product Number
LAN8841/Q2A
Description
IC TXRX FULL/HALF 8/8 64VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
8/8
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,61000 Kč108,61 Kč
2590,50600 Kč2 262,65 Kč
10087,38520 Kč8 738,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,61000 Kč
Unit Price with VAT:131,41810 Kč