
LAN8841T/Q2A | |
|---|---|
DigiKey Part Number | 150-LAN8841T/Q2ATR-ND - Tape & Reel (TR) 150-LAN8841T/Q2ACT-ND - Cut Tape (CT) 150-LAN8841T/Q2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8841T/Q2A |
Description | IC TXRX FULL/HALF 8/8 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8841T/Q2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,17000 Kč | 107,17 Kč |
| 25 | 89,31200 Kč | 2 232,80 Kč |
| 100 | 86,23230 Kč | 8 623,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,23230 Kč | 86 232,30 Kč |
| Unit Price without VAT: | 107,17000 Kč |
|---|---|
| Unit Price with VAT: | 129,67570 Kč |

