24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8671C2T-E/U3B

DigiKey Part Number
150-LAN8671C2T-E/U3BTR-ND - Tape & Reel (TR)
150-LAN8671C2T-E/U3BCT-ND - Cut Tape (CT)
150-LAN8671C2T-E/U3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8671C2T-E/U3B
Description
10BASE-T1S PHY WITH RMII
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LAN8671C2T-E/U3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Receiver Hysteresis
230 mV
Data Rate
10Mbps
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
2556,62440 Kč1 415,61 Kč
10054,73000 Kč5 473,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00052,10296 Kč260 514,80 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč