
NCN26000XMNTXG | |
|---|---|
DigiKey Part Number | 488-NCN26000XMNTXGTR-ND - Tape & Reel (TR) 488-NCN26000XMNTXGCT-ND - Cut Tape (CT) 488-NCN26000XMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN26000XMNTXG |
Description | 10BASE-T1S SINGLE PAIR ETHERNERT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY MII Interface 32-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII | |
Standards | IEEE 802.3, 10 Base-T PHY | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,10800 Kč | 881,08 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,78700 Kč | 7 378,70 Kč |
| 250 | 70,67928 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 61,77412 Kč | 247 096,48 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


