Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN7850T/8JX

DigiKey Part Number
LAN7850T/8JXTR-ND - Tape & Reel (TR)
LAN7850T/8JXCT-ND - Cut Tape (CT)
LAN7850T/8JXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN7850T/8JX
Description
IC ETHERNET CONTROLLER 56SQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN7850T/8JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Bridge, USB to Ethernet
Interface
USB
Standards
USB 2.0
Voltage - Supply
1.8V, 3.3V
Current - Supply
60mA
Operating Temperature
0°C ~ 70°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-SQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,41000 Kč164,41 Kč
25136,69680 Kč3 417,42 Kč
100132,54990 Kč13 254,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000132,54988 Kč397 649,64 Kč
Manufacturers Standard Package
Unit Price without VAT:164,41000 Kč
Unit Price with VAT:198,93610 Kč