
LAN7850/8JX | |
|---|---|
DigiKey Part Number | LAN7850/8JX-ND |
Manufacturer | |
Manufacturer Product Number | LAN7850/8JX |
Description | IC ETHERNET CTLR USB 56SQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7850/8JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-SQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 25 | 135,01720 Kč | 3 375,43 Kč |
| 100 | 130,45010 Kč | 13 045,01 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |









