
LAN7801/9JX | |
|---|---|
DigiKey Part Number | LAN7801/9JX-ND |
Manufacturer | |
Manufacturer Product Number | LAN7801/9JX |
Description | IC USB 3.1 TO ETHER CNTRL 64SQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to Ethernet USB 3.1 Ethernet Interface 64-SQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7801/9JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to Ethernet | |
Interface | Ethernet | |
Standards | USB 3.1 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-SQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,60000 Kč | 165,60 Kč |
| 25 | 137,89480 Kč | 3 447,37 Kč |
| 100 | 132,79130 Kč | 13 279,13 Kč |
| Unit Price without VAT: | 165,60000 Kč |
|---|---|
| Unit Price with VAT: | 200,37600 Kč |


