


LAN7800/Y9X | |
|---|---|
DigiKey Part Number | LAN7800/Y9X-ND |
Manufacturer | |
Manufacturer Product Number | LAN7800/Y9X |
Description | IC ETHERNET CTLR USB 48SQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7800/Y9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | - | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | 1 ~ 4mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 25 | 151,81560 Kč | 3 795,39 Kč |
| 100 | 146,72350 Kč | 14 672,35 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |









