
LAN7430/Y9X | |
|---|---|
DigiKey Part Number | LAN7430/Y9X-ND |
Manufacturer | |
Manufacturer Product Number | LAN7430/Y9X |
Description | IC ETHERNET CNTRLR GPIO 48SQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 48-SQFN (7x7) |
Protocol Ethernet | Grade Automotive |
Function Controller | Qualification AEC-Q100 |
Interface GPIO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 25 | 131,65760 Kč | 3 291,44 Kč |
| 100 | 127,03790 Kč | 12 703,79 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |










