
KSZ8995MI | |
|---|---|
DigiKey Part Number | 576-2127-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8995MI |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8995MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Port Switch/Network Interface | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 25 | 283,96440 Kč | 7 099,11 Kč |
| 100 | 274,17630 Kč | 27 417,63 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |


_tmb.jpg)
_tmb.jpg)

_tmb.jpg)

_tmb.jpg)



