Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8895RQXIA

DigiKey Part Number
576-4850-ND
Manufacturer
Manufacturer Product Number
KSZ8895RQXIA
Description
IC ETHERNET SWITCH 5PORT 128QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8895RQXIA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
RMII
Manufacturer
Microchip Technology
Standards
10/100 Base-T/TX PHY
Packaging
Tray
Voltage - Supply
1.8V, 2.5V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
128-BFQFP
Protocol
Ethernet
Supplier Device Package
128-PQFP (14x20)
Function
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 148
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
25142,36640 Kč3 559,16 Kč
100137,53690 Kč13 753,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč