
KSZ8895RQXI-TR | |
|---|---|
DigiKey Part Number | KSZ8895RQXI-TRTR-ND - Tape & Reel (TR) KSZ8895RQXI-TRCT-ND - Cut Tape (CT) KSZ8895RQXI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8895RQXI-TR |
Description | IC ETHERNET SWITCH RMII 128QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY RMII Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895RQXI-TR Models |
Category | Interface RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-BFQFP |
Protocol Ethernet | Supplier Device Package 128-PQFP (14x20) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,97000 Kč | 169,97 Kč |
| 25 | 167,20280 Kč | 4 180,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 136,60351 Kč | 47 811,23 Kč |
| Unit Price without VAT: | 169,97000 Kč |
|---|---|
| Unit Price with VAT: | 205,66370 Kč |





