
KSZ8863FLLI | |
|---|---|
DigiKey Part Number | 576-3750-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8863FLLI |
Description | IC ETHERNET SWITCH 3PORT 48-LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX PHY I2C, SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8863FLLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,11000 Kč | 151,11 Kč |
| 25 | 126,26880 Kč | 3 156,72 Kč |
| 100 | 121,90580 Kč | 12 190,58 Kč |
| Unit Price without VAT: | 151,11000 Kč |
|---|---|
| Unit Price with VAT: | 182,84310 Kč |








