
KSZ8563RNXI | |
|---|---|
DigiKey Part Number | KSZ8563RNXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8563RNXI |
Description | IC ETHERNET SWITCH MII 64VQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T PHY MII, RMII, RGMII Interface 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8563RNXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII, RGMII | |
Standards | 10/100 Base-T PHY | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 25 | 184,78240 Kč | 4 619,56 Kč |
| 100 | 178,74550 Kč | 17 874,55 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |





