1/1 Transceiver Full MII, RMII 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8041TLI

DigiKey Part Number
576-2971-5-ND
Manufacturer
Manufacturer Product Number
KSZ8041TLI
Description
IC TRANSCEIVER FULL 1/1 48TQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8041TLI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
48-TQFP
Protocol
MII, RMII
Supplier Device Package
48-TQFP (7x7)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 615
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
2573,07320 Kč1 826,83 Kč
10070,86830 Kč7 086,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč