1/1 Transceiver Full MII, RMII 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8041TLI-TR

DigiKey Part Number
KSZ8041TLI-TR-ND - Tape & Reel (TR)
KSZ8041TLI-CT-ND - Cut Tape (CT)
KSZ8041TLI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8041TLI-TR
Description
IC TRANSCEIVER FULL 1/1 48TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8041TLI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
48-TQFP
Protocol
MII, RMII
Supplier Device Package
48-TQFP (7x7)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
2586,74680 Kč2 168,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,86825 Kč70 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč