
KSZ8041RNL-TR | |
|---|---|
DigiKey Part Number | 576-3623-2-ND - Tape & Reel (TR) 576-3623-1-ND - Cut Tape (CT) 576-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8041RNL-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041RNL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 25 | 42,08840 Kč | 1 052,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,38423 Kč | 34 384,23 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



