ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC4078FBD80,551

DigiKey Part Number
568-12894-ND
Manufacturer
Manufacturer Product Number
LPC4078FBD80,551
Description
IC MCU 32BIT 512KB FLASH 80LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LPC4078FBD80,551 Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4032 x 8
Series
RAM Size
96K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
CANbus, Ethernet, I2C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Package / Case
80-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 125 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,88000 Kč313,88 Kč
10247,78400 Kč2 477,84 Kč
25231,27920 Kč5 781,98 Kč
119211,31882 Kč25 146,94 Kč
357201,68378 Kč72 001,11 Kč
595198,12094 Kč117 881,96 Kč
1 071194,60615 Kč208 423,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,88000 Kč
Unit Price with VAT:379,79480 Kč

Other Suppliers on DigiKey

125In Stock
Ships from Flip Electronics