JANTXV1N754D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 120,29382 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 124,49768 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 140,01851 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 143,25263 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 162,65375 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 166,21157 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 307,20073 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N754D-1/TR

DigiKey Part Number
150-JANTXV1N754D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N754D-1/TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/127
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
5 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N754DMicrochip Technology0150-1N754D-ND120,29382 KčParametric Equivalent
1N754D/TRMicrochip Technology0150-1N754D/TR-ND124,49768 KčParametric Equivalent
JAN1N754D-1Microchip Technology01086-20185-ND140,01851 KčParametric Equivalent
JAN1N754D-1/TRMicrochip Technology0150-JAN1N754D-1/TR-ND143,25263 KčParametric Equivalent
JANTX1N754D-1Microchip Technology01086-20186-ND162,65375 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
109310,43523 Kč33 837,44 Kč
Manufacturers Standard Package
Unit Price without VAT:310,43523 Kč
Unit Price with VAT:375,62663 Kč