1N754D/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 120,29382 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 140,01851 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 143,25263 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 162,65375 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 166,21157 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 307,20073 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 310,43523 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N754D/TR

DigiKey Part Number
150-1N754D/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N754D/TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N754DMicrochip Technology0150-1N754D-ND120,29382 KčParametric Equivalent
JAN1N754D-1Microchip Technology01086-20185-ND140,01851 KčParametric Equivalent
JAN1N754D-1/TRMicrochip Technology0150-JAN1N754D-1/TR-ND143,25263 KčParametric Equivalent
JANTX1N754D-1Microchip Technology01086-20186-ND162,65375 KčParametric Equivalent
JANTX1N754D-1/TRMicrochip Technology0150-JANTX1N754D-1/TR-ND166,21157 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
164124,49768 Kč20 417,62 Kč
Manufacturers Standard Package
Unit Price without VAT:124,49768 Kč
Unit Price with VAT:150,64219 Kč