JANTXV1N6643U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 126,02147 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5 177
Unit Price: 131,85000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 160,59930 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,31600 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 633,07200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 95
Unit Price: 141,44000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 189,55300 Kč
Datasheet
SQ-MELF, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6643U

DigiKey Part Number
1086-20043-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6643U
Description
DIODE STANDARD 75V 300MA D5D
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount D-5D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/578
Mounting Type
Package / Case
Supplier Device Package
D-5D
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139189,55302 Kč26 347,87 Kč
Unit Price without VAT:189,55302 Kč
Unit Price with VAT:229,35915 Kč