JANTXV1N6312 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,55529 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 52,91495 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,33000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,95648 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,34529 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 52,70498 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 105,82994 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 109,18962 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 132,49900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 135,85709 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 173,02350 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 442,84990 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 553,92720 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 138,58680 Kč
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6312

DigiKey Part Number
JANTXV1N6312-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6312
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
27 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111255,96748 Kč28 412,39 Kč
Unit Price without VAT:255,96748 Kč
Unit Price with VAT:309,72065 Kč