1N5518D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 135,85709 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 553,92720 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6 865,95960 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 724,22310 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 819,97610 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5518D

DigiKey Part Number
150-1N5518D-ND
Manufacturer
Manufacturer Product Number
1N5518D
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130132,49900 Kč17 224,87 Kč
Unit Price without VAT:132,49900 Kč
Unit Price with VAT:160,32379 Kč