JANTXV1N5621 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 82,59981 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 101,11719 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 116,51361 Kč
Datasheet
1N5806TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5621

DigiKey Part Number
1086-2833-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5621
Description
DIODE STANDARD 800V 1A AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole A, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N5621 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
500 nA @ 800 V
Capacitance @ Vr, F
20pF @ 12V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/429
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145196,20055 Kč28 449,08 Kč
Unit Price without VAT:196,20055 Kč
Unit Price with VAT:237,40267 Kč