Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5532BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5532BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5532BUR-1/TR |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5532BUR-1 | Microchip Technology | 0 | 1N5532BUR-1-ND | 89,92916 Kč | Parametric Equivalent |
| JAN1N5532BUR-1 | Microchip Technology | 0 | 1086-19152-ND | 309,61240 Kč | Parametric Equivalent |
| JAN1N5532BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5532BUR-1/TR-ND | 312,82420 Kč | Parametric Equivalent |
| JAN1N5532CUR-1 | Microchip Technology | 0 | 1086-19157-ND | 792,65920 Kč | Parametric Equivalent |
| JAN1N5532CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5532CUR-1/TR-ND | 795,87090 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 417,52710 Kč | 41 752,71 Kč |
| Unit Price without VAT: | 417,52710 Kč |
|---|---|
| Unit Price with VAT: | 505,20779 Kč |


