Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5532CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5532CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5532CUR-1/TR |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5532CUR-1 | Microchip Technology | 0 | 1086-19157-ND | 792,65920 Kč | Parametric Equivalent |
| JAN1N5532CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5532CUR-1/TR-ND | 795,87090 Kč | Parametric Equivalent |
| JAN1N5532DUR-1 | Microchip Technology | 0 | 1086-19163-ND | 1 000,45920 Kč | Parametric Equivalent |
| JAN1N5532DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5532DUR-1/TR-ND | 994,35690 Kč | Parametric Equivalent |
| JANTX1N5532CUR-1 | Microchip Technology | 0 | 1086-19158-ND | 925,94670 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 063,40940 Kč | 106 340,94 Kč |
| Unit Price without VAT: | 1 063,40940 Kč |
|---|---|
| Unit Price with VAT: | 1 286,72537 Kč |


