
JANTXV1N4454UR-1 | |
---|---|
DigiKey Part Number | 1086-17629-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4454UR-1 |
Description | DIODE STANDARD 50V 200MA DO213AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/144 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
378 | 74,78024 Kč | 28 266,93 Kč |
Unit Price without VAT: | 74,78024 Kč |
---|---|
Unit Price with VAT: | 90,48409 Kč |