JAN1N4454UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 70,19709 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 70,19709 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 298
Unit Price: 51,24000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 74,78024 Kč
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4454UR-1

DigiKey Part Number
1086-15123-ND
Manufacturer
Manufacturer Product Number
JAN1N4454UR-1
Description
DIODE STANDARD 50V 200MA DO213AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/144
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31344,99281 Kč14 082,75 Kč
Unit Price without VAT:44,99281 Kč
Unit Price with VAT:54,44130 Kč