JANTXV1N4106UR-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 69,25451 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 450,89100 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 569,19200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 177,87250 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 583,71860 Kč
Datasheet

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: 146,56040 Kč
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4106UR-1

DigiKey Part Number
1086-17069-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4106UR-1
Description
DIODE ZENER 12V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,44000 Kč245,44 Kč
100227,97360 Kč22 797,36 Kč
Manufacturers Standard Package
Unit Price without VAT:245,44000 Kč
Unit Price with VAT:296,98240 Kč