
JANTX1N4106UR-1 | |
|---|---|
DigiKey Part Number | 1657-1019-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4106UR-1 |
Description | DIODE ZENER 12V 500MW DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 8.12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 145,20618 Kč | 32 671,39 Kč |
| Unit Price without VAT: | 145,20618 Kč |
|---|---|
| Unit Price with VAT: | 175,69948 Kč |

