Image for JANTX2N5666 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N5666

DigiKey Part Number
JANTX2N5666-ND
Manufacturer
Manufacturer Product Number
JANTX2N5666
Description
TRANS NPN 200V 5A TO-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 5 A 1.2 W Through Hole TO-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 5A
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 5V
Power - Max
1.2 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/455
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,73000 Kč305,73 Kč
100283,89300 Kč28 389,30 Kč
Manufacturers Standard Package
Unit Price without VAT:305,73000 Kč
Unit Price with VAT:369,93330 Kč