Parametric Equivalent

JANTX1N6624US | |
|---|---|
DigiKey Part Number | 1086-2654-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6624US |
Description | DIODE STANDARD 990V 1A D5A |
Customer Reference | |
Detailed Description | Diode 990 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6624US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 990 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 990 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/585 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 267,54550 Kč | 26 754,55 Kč |
| Unit Price without VAT: | 267,54550 Kč |
|---|---|
| Unit Price with VAT: | 323,73006 Kč |


