1N6624US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 258,91710 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 267,54550 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 280
Unit Price: 11,37000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SQ-MELF, A PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6624US

DigiKey Part Number
1N6624US-ND
Manufacturer
Manufacturer Product Number
1N6624US
Description
DIODE STANDARD 990V 1A AMELF
Customer Reference
Detailed Description
Diode 990 V 1A Surface Mount A-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
990 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
500 nA @ 990 V
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A-MELF
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100274,49200 Kč27 449,20 Kč
Unit Price without VAT:274,49200 Kč
Unit Price with VAT:332,13532 Kč