
JANTX1N5819UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5819UR-1/TR-ND - Tape & Reel (TR) 150-JANTX1N5819UR-1/TRCT-ND - Cut Tape (CT) 150-JANTX1N5819UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JANTX1N5819UR-1/TR |
Description | DIODE SCHOTTKY 45V 1A DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Capacitance @ Vr, F | 70pF @ 5V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/586 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 Kč | 218,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 185,45260 Kč | 18 545,26 Kč |
| Unit Price without VAT: | 218,29000 Kč |
|---|---|
| Unit Price with VAT: | 264,13090 Kč |


