JANTX1N5614US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 132
Unit Price: 114,44000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,34969 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 154,75530 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 156,22510 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 837,82020 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 848,95340 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 172,18360 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: 199,06000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 185,83229 Kč
Datasheet
Diode 200 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5614US

DigiKey Part Number
1086-1041-ND
Manufacturer
Manufacturer Product Number
JANTX1N5614US
Description
DIODE STANDARD 200V 1A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount D-5A
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N5614US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100171,13580 Kč17 113,58 Kč
Unit Price without VAT:171,13580 Kč
Unit Price with VAT:207,07432 Kč