JAN1N5614US is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 132
Unit Price: 114,44000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,34969 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 156,22510 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 837,82020 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 848,95340 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 171,13580 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 172,18360 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: 199,06000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 185,83229 Kč
Datasheet
Diode 200 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5614US

DigiKey Part Number
1086-2102-ND
Manufacturer
Manufacturer Product Number
JAN1N5614US
Description
DIODE STANDARD 200V 1A D5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount D-5A
Datasheet
 Datasheet
EDA/CAD Models
JAN1N5614US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100154,75530 Kč15 475,53 Kč
Unit Price without VAT:154,75530 Kč
Unit Price with VAT:187,25391 Kč