JANTX1N4971/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 245
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,13925 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 106,24985 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 271,71620 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 339,95970 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 123,47000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 332,18840 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 536,07890 Kč
Datasheet
Zener Diode 36 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4971/TR

DigiKey Part Number
150-JANTX1N4971/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4971/TR
Description
VOLTAGE REGULATOR
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
122117,58877 Kč14 345,83 Kč
Manufacturers Standard Package
Unit Price without VAT:117,58877 Kč
Unit Price with VAT:142,28241 Kč