JANTX1N4247/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 166
Unit Price: 99,32000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 112,20890 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 95
Unit Price: 115,49000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,02389 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 32
Unit Price: 122,21000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 192,08159 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 195,31538 Kč
Datasheet
Diode 600 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4247/TR

DigiKey Part Number
150-JANTX1N4247/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4247/TR
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/286
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
124136,46161 Kč16 921,24 Kč
Manufacturers Standard Package
Unit Price without VAT:136,46161 Kč
Unit Price with VAT:165,11855 Kč