1N4247/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 166
Unit Price: 99,32000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 95
Unit Price: 115,49000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,02389 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 32
Unit Price: 122,21000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 136,46161 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 192,08159 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 195,31538 Kč
Datasheet
Diode 600 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4247/TR

DigiKey Part Number
150-1N4247/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4247/TR
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
182112,20890 Kč20 422,02 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20890 Kč
Unit Price with VAT:135,77277 Kč