Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4130UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4130UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4130UR-1/TR |
Description | DIODE ZENER 68V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 700 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4130UR | Microchip Technology | 0 | 1N4130UR-ND | 81,81209 Kč | Parametric Equivalent |
| 1N4130UR/TR | Microchip Technology | 0 | 150-1N4130UR/TR-ND | 85,04610 Kč | Parametric Equivalent |
| JANTX1N4130CUR-1 | Microchip Technology | 0 | 1086-17465-ND | 603,73030 Kč | Parametric Equivalent |
| JANTX1N4130CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4130CUR-1/TR-ND | 606,96400 Kč | Parametric Equivalent |
| JANTX1N4130DUR-1 | Microchip Technology | 0 | 1086-17471-ND | 754,74370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 241,55680 Kč | 24 155,68 Kč |
| Unit Price without VAT: | 241,55680 Kč |
|---|---|
| Unit Price with VAT: | 292,28373 Kč |


