JANTX1N4130DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 757,97740 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 776,08610 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 779,64310 Kč
Datasheet
Zener Diode 68 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4130DUR-1

DigiKey Part Number
1086-17471-ND
Manufacturer
Manufacturer Product Number
JANTX1N4130DUR-1
Description
DIODE ZENER 68V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
700 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 51.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4130DUR-1/TRMicrochip Technology0150-JANTX1N4130DUR-1/TR-ND757,97740 KčParametric Equivalent
JANTXV1N4130DUR-1Microchip Technology01086-17472-ND776,08610 KčParametric Equivalent
JANTXV1N4130DUR-1/TRMicrochip Technology0150-JANTXV1N4130DUR-1/TR-ND779,64310 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100754,74370 Kč75 474,37 Kč
Unit Price without VAT:754,74370 Kč
Unit Price with VAT:913,23988 Kč