JANTX1N3828A-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 113,67000 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,25581 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 316,17310 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 396,58200 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 400,58360 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 500,99210 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 206,29000 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 463,94410 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 660,13010 Kč
Datasheet
Military, MIL-PRF-19500/406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3828A-1

DigiKey Part Number
1086-15303-ND
Manufacturer
Manufacturer Product Number
JANTX1N3828A-1
Description
DIODE ZENER 6.2V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100154,08600 Kč15 408,60 Kč
Unit Price without VAT:154,08600 Kč
Unit Price with VAT:186,44406 Kč