JANTXV1N3828D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 137,32696 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 395,60230 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 398,33420 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 499,75450 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 502,90420 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 661,22910 Kč
Datasheet
Zener Diode 6.2 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3828D-1

DigiKey Part Number
1086-16948-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3828D-1
Description
DIODE ZENER 6.2V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100658,49940 Kč65 849,94 Kč
Unit Price without VAT:658,49940 Kč
Unit Price with VAT:796,78427 Kč