JAN1N6321 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 140
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 50,44562 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,00267 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 140,66558 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 316,25542 Kč
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6321

DigiKey Part Number
1086-19809-ND
Manufacturer
Manufacturer Product Number
JAN1N6321
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/533
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
4 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3515AMicrochip Technology01N3515A-ND53,67953 KčParametric Equivalent
1N755A-1Microchip Technology1401N755A-1-ND42,42000 KčParametric Equivalent
1N755A-1/TRMicrochip Technology0150-1N755A-1/TR-ND50,44562 KčParametric Equivalent
JANTX1N755A-1Microchip Technology01086-15461-ND46,83000 KčParametric Equivalent
JANTX1N755A-1/TRMicrochip Technology0150-JANTX1N755A-1/TR-ND54,00267 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100213,42370 Kč21 342,37 Kč
Unit Price without VAT:213,42370 Kč
Unit Price with VAT:258,24268 Kč