Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N755A-1/TR | |
|---|---|
DigiKey Part Number | 150-1N755A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N755A-1/TR |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N755A-1/TR Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3515A | Microchip Technology | 0 | 1N3515A-ND | 53,67953 Kč | Parametric Equivalent |
| 1N755A-1 | Microchip Technology | 140 | 1N755A-1-ND | 42,42000 Kč | Parametric Equivalent |
| JAN1N6321 | Microchip Technology | 0 | 1086-19809-ND | 213,42370 Kč | Parametric Equivalent |
| JANTX1N755A-1 | Microchip Technology | 0 | 1086-15461-ND | 46,83000 Kč | Parametric Equivalent |
| JANTX1N755A-1/TR | Microchip Technology | 0 | 150-JANTX1N755A-1/TR-ND | 54,00267 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 50,44562 Kč | 20 380,03 Kč |
| Unit Price without VAT: | 50,44562 Kč |
|---|---|
| Unit Price with VAT: | 61,03920 Kč |



