JAN1N5811US is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 202,00080 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 621,75290 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 672,57000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 785
Unit Price: 144,68000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 415
Unit Price: 162,31000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 137,95849 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 141,31650 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 318,11970 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 320,85150 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 153,91530 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 890,39560 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 893,33540 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 13
Unit Price: 476,86000 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 480,01420 Kč
Datasheet
Diode 150 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5811US

DigiKey Part Number
1086-2127-ND
Manufacturer
Manufacturer Product Number
JAN1N5811US
Description
DIODE STANDARD 150V 3A B SQMELF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JAN1N5811US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
100150,97770 Kč15 097,77 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč