Diode 150 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5811US/TR

DigiKey Part Number
150-1N5811US/TR-ND - Tape & Reel (TR)
150-1N5811US/TRCT-ND - Cut Tape (CT)
150-1N5811US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5811US/TR
Description
DIODE STANDARD 150V 3A B SQMELF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
1N5811US/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
126137,95849 Kč17 382,77 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč