CDXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICPB1010-1-110I

DigiKey Part Number
150-ICPB1010-1-110I-ND
Manufacturer
Manufacturer Product Number
ICPB1010-1-110I
Description
DC-14 GHZ 50W DISCRETE GAN HEMT
Customer Reference
Detailed Description
RF Mosfet 28 V 500 mA 14GHz 6.1dB 50W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Technology
GaN HEMT
Configuration
-
Frequency
14GHz
Gain
6.1dB
Voltage - Test
28 V
Current Rating (Amps)
4A
Noise Figure
-
Current - Test
500 mA
Power - Output
50W
Voltage - Rated
28 V
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 502,72000 Kč3 502,72 Kč
Unit Price without VAT:3 502,72000 Kč
Unit Price with VAT:4 238,29120 Kč